Login / Register to access your benefits
Recently searched

    TRACOPOWER TRS 2 DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 13.2 V dc Input, 2W, Surface Mount, +90°C Max Temp

    Bulk discount available

    Subtotal (1 unit)**

    €15.49

    (exc. VAT)

    €19.05

    (inc. VAT)

    Add to Basket
    Select or type quantity
    21 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€15.49
    5 - 9€15.03
    10 - 24€14.56
    25 - 49€14.10
    50 +€13.63

    **price indicative

    RS Stock No.:
    176-4623
    Mfr. Part No.:
    TRS 2-0911
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TRACOPOWER

    Output Voltage

    5V dc

    Input Voltage Range

    4.5 → 13.2 V dc

    Power Rating

    2W

    Input Voltage Nominal

    9 V dc

    Output Current

    400mA

    Mounting Type

    Surface Mount

    Isolated

    Yes

    Number of Outputs

    1

    Package

    SMD-7

    Isolation Voltage

    1.6kV dc

    Length

    11.9mm

    Width

    11.3mm

    Depth

    7.6mm

    Series

    TRS 2

    Load Regulation

    0.01

    Minimum Temperature

    -40°C

    Maximum Temperature

    +90°C

    Efficiency

    80%

    Standards Met

    EN 55032 Class A or B, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, UL 62368-1

    Related links