Recom REC15E-Z DC-DC Converter, 15V dc/ 1A Output, 9 → 36 V dc Input, 15W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 180-9218
- Mfr. Part No.:
- REC15E-2415SZ
- Manufacturer:
- Recom
Subtotal (1 tube of 8 units)**
€237.17
(exc. VAT)
€291.72
(inc. VAT)
Temporarily out of stock - back order for despatch 04-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 + | €237.17 | €29.646 |
**price indicative
- RS Stock No.:
- 180-9218
- Mfr. Part No.:
- REC15E-2415SZ
- Manufacturer:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Recom | |
Output Voltage | 15V dc | |
Input Voltage Range | 9 → 36 V dc | |
Power Rating | 15W | |
Input Voltage Nominal | 24 V dc | |
Output Current | 1A | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | 1 x 1 in | |
Isolation Voltage | 1.6kV dc | |
Width | 25.4mm | |
Length | 25.4mm | |
Depth | 10mm | |
Series | REC15E-Z | |
Load Regulation | 0.005 | |
Minimum Temperature | -40°C | |
Standards Met | CAN/CSA-C22.2 No. 62368-1-14, cRUus Recognized, EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, EN62368-1, IEC62368-1, UL62368-1 | |
Efficiency | 89% | |
Maximum Temperature | +105°C | |
Select all | ||
---|---|---|
Manufacturer Recom | ||
Output Voltage 15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 1 x 1 in | ||
Isolation Voltage 1.6kV dc | ||
Width 25.4mm | ||
Length 25.4mm | ||
Depth 10mm | ||
Series REC15E-Z | ||
Load Regulation 0.005 | ||
Minimum Temperature -40°C | ||
Standards Met CAN/CSA-C22.2 No. 62368-1-14, cRUus Recognized, EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, EN62368-1, IEC62368-1, UL62368-1 | ||
Efficiency 89% | ||
Maximum Temperature +105°C | ||
Related links
- Recom REC15E-Z DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom REC15E-Z DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom REC15E-Z DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom REC15E-Z DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom REC30E-Z DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom REC20-Z DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom REC30-Z DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom REC30-Z DC-DC Converter 9 → 36 V dc Input Through Hole,...