Recom REC15E-Z DC/DC Converter, 12V dc/ 1.25 A, 24V dc Input, 9V Input 15 W, Through Hole, 105 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€25.94

(exc. VAT)

€31.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€25.94
5 - 9€25.16
10 - 24€24.38
25 - 49€23.59
50 +€22.83

*price indicative

RS Stock No.:
180-9323
Mfr. Part No.:
REC15E-2412SZ
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

9V

Output Current 1

1.25A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

1400000h

Ripple and Noise

100mV

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

15W

Package Type

1 x 1 in

Depth

10mm

Width

10mm

Weight

17g

Length

25.4mm

Standards/Approvals

cRUus, CAN, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN55032, EN61000-4-8, EN62368-1, IEC62368-1, UL62368-1, CSA C22.2 No. 62368-1-14

Series

REC15E-Z

Efficiency

88.5%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The REC15E-Z series are 4:1 wide input voltage range 15W power DC/DC converters in a 1”x1” case. Despite their low cost, the converters are fully specified devices with output currents up to 4 Amps, no minimum load, 1.6kVDC isolation, high efficiency and low ripple/noise figures. The inputs are protected against transients of up to 100V and allow the primary supply to start up safely. The single or dual outputs are continuously protected against short circuits and overload and can drive high capacitive loads. The REC15E-Z series will find many uses in cost sensitive applications where board space is at a premium.

4:1 wide input voltage range

Compact size 1“x1“ package

Efficiency up to 90%

Wide operating temperature from

-40°C to +75°C without derating

Continuous short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy