Cosel MGXS6 DC/DC Converter, 5V dc/ 1.2 A, 24V dc Input, 6V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 183-0633
- Mfr. Part No.:
- MGXS62405
- Manufacturer:
- Cosel
Subtotal (1 unit)*
€40.99
(exc. VAT)
€50.42
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | €40.99 |
| 5 - 9 | €39.75 |
| 10 - 24 | €38.93 |
| 25 - 49 | €38.11 |
| 50 + | €37.29 |
*price indicative
- RS Stock No.:
- 183-0633
- Mfr. Part No.:
- MGXS62405
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 6V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 1.2A | |
| Output Current 2 | 1.2A | |
| Output Voltage 2 | 5V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 300mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.90 → 5.21 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 6W | |
| Package Type | PCB Mount | |
| Series | MGXS6 | |
| Weight | 7g | |
| Width | 9.5mm | |
| Standards/Approvals | UL60950-1, CE, EN60950-1, Crlus, C-UL | |
| Depth | 12mm | |
| Length | 22mm | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 6V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 1.2A | ||
Output Current 2 1.2A | ||
Output Voltage 2 5V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 300mV Pk-Pk | ||
Output Voltage Adjustment Range 4.90 → 5.21 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 6W | ||
Package Type PCB Mount | ||
Series MGXS6 | ||
Weight 7g | ||
Width 9.5mm | ||
Standards/Approvals UL60950-1, CE, EN60950-1, Crlus, C-UL | ||
Depth 12mm | ||
Length 22mm | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGXS6 DC/DC Converter 24V dc Input Through Hole
- Cosel MGXS6 DC/DC Converter 60V dc Input Through Hole
- Cosel MGXS6 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MGXS6 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MGXS6 DC-DC Converter 6 → 60 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Cosel MGXS6 DC-DC Converter 6 → 60 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Cosel MGXS1R5 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MGXW1R5 DC/DC Converter 60V dc Input Through Hole
