TRACO POWER THN 15N DC/DC Converter, 3.3V dc/ 4.5 A, 18V dc Input, 9V Input 15 W, Through Hole, 70 °C Max Temp -40 °C
- RS Stock No.:
- 183-0744
- Distrelec Article No.:
- 301-40-655
- Mfr. Part No.:
- THN 15-1210N
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€42.30
(exc. VAT)
€52.03
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €42.30 | - |
| 5 - 9 | €41.03 | 3% |
| 10 - 24 | €39.76 | 6% |
| 25 - 49 | €38.06 | 10% |
| 50 + | €36.36 | 14% |
*price indicative
- RS Stock No.:
- 183-0744
- Distrelec Article No.:
- 301-40-655
- Mfr. Part No.:
- THN 15-1210N
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 4.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1670000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 2.97/3.63 V dc | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 15W | |
| Depth | 9.9mm | |
| Series | THN 15N | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 4.5A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1670000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 2.97/3.63 V dc | ||
Isolation Voltage 1.6kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 15W | ||
Depth 9.9mm | ||
Series THN 15N | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Width 25.4mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 88% Efficiency, 1.6kV DC Isolation Voltage - THN 15N Series - THN 15-1210N
Put a steadying hand on the voltage supply to your electric circuit with this DC-DC converter from Traco Power. It accepts an input range between 9 and 18V DC and steps it down to a smooth output level of 3.3V DC. By delivering an isolation voltage of 1.6kV DC between the input and output sources, this unit helps prevent disruption caused by electrical hazards. A power rating of 15W means it stands up to the demands of heavy-duty machinery.
Features & Benefits
• Voltage set accuracy of ±1% ensures minimal errors
• Maximum start-up time of 40ms for swift power conversion
• Resists shock, vibration and temperature fluctuations for durability in demanding operations
• 88% efficiency means there's no need for a heatsink
• Low 75mVp-p output ripple and noise for minimal signal interference
Applications
• Medical devices
• Military equipment
• Railway systems
• Lighting fixtures
How durable is this unit?
Thanks to a mean time between failures of 1,670,000h, you can rely on this converter for long-term service without breakdown.
What electrical protection features does the converter have?
Thanks to combined protection against current overload, overvoltage and short circuits, this converter shrugs off damage caused by faulty current flow in your circuit.
Related links
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V Input Through Hole, 70 °C Max Temp -40 °C Min Temp
