Recom RPM-1.0 DC-DC Converter, 3.3V dc/ 1A Output, 3 → 17 V dc Input, 3.3W, Surface Mount, +105°C Max Temp -40°C
- RS Stock No.:
- 183-4369
- Mfr. Part No.:
- RPM3.3-1.0-CT
- Manufacturer:
- Recom
77 In stock for delivery within 2 working days
Added
Price Each
€5.51
(exc. VAT)
€6.78
(inc. VAT)
Units | Per unit |
1 - 4 | €5.51 |
5 - 9 | €5.35 |
10 - 24 | €5.18 |
25 - 49 | €5.02 |
50 + | €4.85 |
- RS Stock No.:
- 183-4369
- Mfr. Part No.:
- RPM3.3-1.0-CT
- Manufacturer:
- Recom
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
RECOM DC-DC Converter, ±3% Line Regulation, 94 to 99% Efficiency - RPM-1.0 Series - RPM3.3-1.0-CT
When you need power but are short on board space, grab this DC-DC converter from RECOM. Compact dimensions of 12.19 (L) x 12.19 (W) x 3.75mm (H) mean it takes up minimal room on your PCBs. It turns incoming feeds between 3 and 17V DC into a stable 3.3V DC output to power low-voltage applications. As it tips the scales at just 1.1g, this lightweight component isn't a drag on your system. It performs like clockwork in demanding conditions where temperatures range between -40°C and +107°C.
Features & Benefits
• Built-in overcurrent, over-temperature and short-circuit protection to shield against electrical faults
• EMI shielding for reliable performance in electrically charged environments
• ±3% line regulation for steady voltage outputs to protect equipment
• EMI shielding for reliable performance in electrically charged environments
• ±3% line regulation for steady voltage outputs to protect equipment
Applications
• Medical devices
• Measuring equipment
• Automated control panels
• Telecommunications networks
• Measuring equipment
• Automated control panels
• Telecommunications networks
What's the efficiency rating of this DC-DC converter?
An efficiency rating between 94 and 99% means it loses almost no energy as heat. As a result, you won't need a heat sink to keep it cool, even when it's working at full load.
Why is it important to choose an EMC-compatible DC-DC converter?
Electromagnetic compatibility (EMC) stops signals from your DC-DC converter from affecting those of nearby electronics and vice-versa. This shielding ensures signals stay clear and interference-free.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 3 → 17 V dc |
Power Rating | 3.3W |
Input Voltage Nominal | 12 V dc |
Output Current | 1A |
Mounting Type | Surface Mount |
Isolated | No |
Number of Outputs | 1 |
Package | LGA |
Width | 12.19mm |
Depth | 3.75mm |
Length | 12.19mm |
Series | RPM-1.0 |
Load Regulation | 0.03 |
Minimum Temperature | -40°C |
Efficiency | 94 → 99% |
Standards Met | EN 55032 |
Maximum Temperature | +105°C |
- RS Stock No.:
- 183-4369
- Mfr. Part No.:
- RPM3.3-1.0-CT
- Manufacturer:
- Recom