Recom RPM-2.0 DC-DC Converter, 5V dc/ 2A Output, 3 → 17 V dc Input, 5W, Surface Mount, +105°C Max Temp -40°C Min
- RS Stock No.:
- 183-4376
- Mfr. Part No.:
- RPM5.0-2.0-CT
- Manufacturer:
- Recom
15 In stock for delivery within 2 working days
Added
Price Each
€6.18
(exc. VAT)
€7.60
(inc. VAT)
Units | Per unit |
1 - 4 | €6.18 |
5 - 9 | €5.99 |
10 - 24 | €5.80 |
25 - 49 | €5.63 |
50 + | €5.44 |
- RS Stock No.:
- 183-4376
- Mfr. Part No.:
- RPM5.0-2.0-CT
- Manufacturer:
- Recom
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
RECOM DC-DC Converter, Shielded, 0.9 to 6V DC Output Voltage Range - RPM-2.0 Series - RPM5.0-2.0-CT
Bridge the gap between your power source and system with this DC-DC converter from RECOM. It adjusts voltages between 3 and 17V DC into a stable 5V output that's compatible with your equipment. Thanks to its outer shielding, the device shrugs off high EMI levels to keep its power connections flowing along. Simple surface mounting means you can fit the unit into your setup in a snap. As it comes with built-in overcurrent, overtemperature and short-circuit protection, it pulls the plug on hazardous electrical faults.
• Conversion efficiency rate of up to 98% to keep energy waste to the bare minimum
• Hard-wearing metal casing to guard sensitive elements against impacts
• Typical ripple voltage of 60mV, minimising disruption from power-line noise
• Body measurements of 12.19 (L) x 12.19 (W) x 3.75mm (D) to slip neatly into compact setups
• Hard-wearing metal casing to guard sensitive elements against impacts
• Typical ripple voltage of 60mV, minimising disruption from power-line noise
• Body measurements of 12.19 (L) x 12.19 (W) x 3.75mm (D) to slip neatly into compact setups
Applications
• Laptop computers
• Telecommunications networks
• Automotive industry
• Telecommunications networks
• Automotive industry
The RPM-2.0 series is a 2A non-isolated switching regulator power module with a full set of features including adjustable output, sequencing, soft-start control, on/off control and power good signals. The ultra-compact module has a profile of only 3.75mm, but with an efficiency of up to 98%, the device can operate at full load in ambient temperatures as high as +105°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.
Can I use this DC-DC converter with an unstable power supply?
High power density (L*W*H = 12.19*12.19*3.75)
Wide operating temperature -40°C to +105°C at full load
Efficiency up to 98%, no need for heatsinks
6-sided shielding
Thermally and EMI enhanced 25 pad LGA package
Compact DOSA-compatible footprint
Low profile
Wide operating temperature -40°C to +105°C at full load
Efficiency up to 98%, no need for heatsinks
6-sided shielding
Thermally and EMI enhanced 25 pad LGA package
Compact DOSA-compatible footprint
Low profile
Yes, the unit comes with a line regulation rating of ±3%, so it keeps its output steady even if the input's wobbly.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 3 → 17 V dc |
Power Rating | 5W |
Input Voltage Nominal | 12 V dc |
Output Current | 2A |
Mounting Type | Surface Mount |
Isolated | No |
Number of Outputs | 1 |
Package | LGA |
Width | 12.19mm |
Length | 12.19mm |
Depth | 3.75mm |
Series | RPM-2.0 |
Load Regulation | 0.03 |
Minimum Temperature | -40°C |
Standards Met | EN 55032 |
Maximum Temperature | +105°C |
Efficiency | 92 → 98% |