TRACO POWER TBA 1 DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€4.19

(exc. VAT)

€5.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
  • Plus 92 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€4.19-
5 - 9€4.072%
10 - 24€3.945%
25 - 49€3.789%
50 +€3.6213%

*price indicative

RS Stock No.:
187-4231
Distrelec Article No.:
301-47-378
Mfr. Part No.:
TBA 1-2411
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

200mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Isolation Voltage

1.5kV dc

Maximum Output Power

1W

Package Type

SIP-4

Width

6mm

Standards/Approvals

No

Depth

9.7mm

Length

11.68mm

Series

TBA 1

Maximum Operating Temperature

85°C

Efficiency

79%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

TRACOPOWER TBA 1 Series DC-DC Converter, 5V DC Output Voltage, 1W Power Rating - TBA 1-2411


This isolated DC-DC converter is designed to provide a reliable power solution across various applications. It features a power rating of 1W and delivers an output voltage of 5V DC from an input range of 21.6 to 26.4V DC. The compact SIP package measures 11.68mm in length, 6mm in width, and 9.7mm in depth, making it suitable for space-constrained environments.

Features & Benefits


• Continuous short circuit protection enhances safety and reliability

• I/O isolation voltage of 1.5 kV DC ensures electrical integrity

• Wide operating temperature range of -40°C to +85°C accommodates diverse environments

• High efficiency of up to 79% minimises energy losses

• Unregulated outputs offer flexibility for varied applications

• Through-hole mounting type simplifies PCB integration

Applications


• Used for automation systems requiring a stable power supply

• Ideal for telecommunications needing reliable DC voltage conversion

• Employed in embedded systems where space and efficiency are crucial

• Utilised in sensor that require isolated power sources

What input voltage range can be used with this converter?


It operates effectively within an input voltage range of 21.6 to 26.4V DC, allowing flexibility in various applications.

How does the short circuit protection feature work?


This feature ensures the converter remains operational during a short circuit by automatically recovering after the fault condition is removed, preventing damage.

What is the significance of the isolation voltage rating?


An isolation voltage rating of 1.5 kV DC protects connected components from voltage spikes, ensuring safe operation and preventing malfunction.

Can this converter handle varying load conditions?


It maintains stability under a range of load conditions, supporting applications that require consistent performance without sacrificing efficiency.

What are the implications of the efficiency rating?


With an efficiency rating of up to 79%, the converter minimises heat generated during operation, enhancing longevity and reducing cooling requirements in design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy