TRACO POWER TBA 2 DC/DC Converter, 15V/ 130 mA, 13.2V Input, 10.8V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp SIP-7

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€4.77

(exc. VAT)

€5.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€4.77-
5 - 9€4.632%
10 - 24€4.486%
25 - 49€4.2810%
50 +€4.1014%

*price indicative

RS Stock No.:
187-4237
Mfr. Part No.:
TBA 2-1213
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V

Output Current 1

130mA

Mount Type

PCB

MTBF

2000000h

Number of Outputs

1

Isolation Voltage

1.5kV

Package Type

SIP-7

Maximum Output Power

2W

Series

TBA 2

Width

7.6mm

Depth

10.2mm

Standards/Approvals

No

Length

19.55mm

Efficiency

84%

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The TBA 2 is an elementary 2 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 80°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Continuous short circuit protection

I/O isolation: 1’500 VDC

Operating temperature range -40 to +80 °C without derating

Input voltage ranges (±10%): 5, 12, 24 VDC

High efficiency up to 84%

SIP-7 package

Unregulated outputs

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy