TRACO POWER TBA 2 DC/DC Converter, 15V dc/ 65 mA, 5.5V dc Input, 4.5V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 187-4609
- Mfr. Part No.:
- TBA 2-0523
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €0.70
View bulk pricing optionsSubtotal (1 unit)*
€4.77
(exc. VAT)
€5.87
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 33 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.77 | - |
| 5 - 9 | €4.63 | €0.70 |
| 10 - 24 | €4.48 | €2.90 |
| 25 - 49 | €4.28 | €12.25 |
| 50 + | €4.10 | €33.50 |
*price indicative
- RS Stock No.:
- 187-4609
- Mfr. Part No.:
- TBA 2-0523
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 65mA | |
| Output Current 2 | 65mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP-7 | |
| Maximum Output Power | 2W | |
| Depth | 10.2mm | |
| Length | 19.55mm | |
| Series | TBA 2 | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 65mA | ||
Output Current 2 65mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP-7 | ||
Maximum Output Power 2W | ||
Depth 10.2mm | ||
Length 19.55mm | ||
Series TBA 2 | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- CN
The TBA 2 is an elementary 2 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 80°C without derating and I/O-isolations of either 1500 VDC. It offers a broad application range in any space and cost critical application.
Continuous short circuit protection
I/O isolation: 1500 VDC
Operating temperature range -40 to +80 °C without derating
Input voltage ranges (±10%): 5, 12, 24 VDC
High efficiency up to 84%
SIP-7 package
Unregulated outputs
3-year product warranty
Related links
- TRACOPOWER TBA 2 DC/DC Converter 5.5V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 5.5V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 5.5V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 5.5V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 5.5V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 5.5V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 26.4V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 2 DC/DC Converter 13.2V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
