TRACOPOWER TMDC 10 DC/DC Converter, 24V dc/, 36V dc Input 416 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 187-4635
- Distrelec Article No.:
- 301-47-417
- Mfr. Part No.:
- TMDC 10-2415
- Manufacturer:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€51.24
(exc. VAT)
€63.03
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 29 July 2026
- Plus 17 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €51.24 |
| 5 - 9 | €49.68 |
| 10 - 24 | €48.16 |
| 25 - 49 | €46.12 |
| 50 + | €44.06 |
*price indicative
- RS Stock No.:
- 187-4635
- Distrelec Article No.:
- 301-47-417
- Mfr. Part No.:
- TMDC 10-2415
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 416mA | |
| Mount Type | Chassis Mount | |
| MTBF | 4100000h | |
| Number of Outputs | 1 | |
| Input Ratio | 1:6 | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 10W | |
| Package Type | Encapsulated | |
| Depth | 22mm | |
| Width | 34mm | |
| Series | TMDC 10 | |
| Standards/Approvals | No | |
| Length | 79mm | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 416mA | ||
Mount Type Chassis Mount | ||
MTBF 4100000h | ||
Number of Outputs 1 | ||
Input Ratio 1:6 | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 10W | ||
Package Type Encapsulated | ||
Depth 22mm | ||
Width 34mm | ||
Series TMDC 10 | ||
Standards/Approvals No | ||
Length 79mm | ||
Maximum Operating Temperature 80°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 86% Efficiency, 330kHz Switching Frequency - TMDC 10 Series - TMDC 10-2415
Wave goodbye to an irregular power supply with this DC-DC converter from Traco Power. It steps down input voltages ranging between 9 and 36V DC to deliver a stable output of 24V DC that's just the job for electric vehicles and networking equipment. An internal Pi-type filter minimises EMI and cleans out ripples to give noiseless signal transmissions. This unit offers protection against short circuits, under-voltage and overloads, enhancing the safety of linked devices. A DC-OK LED indicator gives a clear view of your equipment's status for easy monitoring and maintenance.
Features & Benefits
• Encapsulated design protects internal components from contaminants
• Cools by natural convection, so you don't need to install a heat sink
• Plastic housing resists impact and corrosion for long-lasting use
• Screw terminals for convenient installation with a simple screwdriver
• Low weight of 65.8g means it won't put strain on your mounting surface
Applications
• Laptop and desktop computers
• Medical devices
• Consumer electronics
Is this device flame-resistant?
Yes, it stops burning in 10 seconds or less, preventing the spread of flames in the event of a fire.
Related links
- TRACOPOWER TMDC 10 DC/DC Converter 36V dc Input 416 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10 DC/DC Converter 75V dc Input 416 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10 DC/DC Converter 75V dc Input 416 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 416 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 416 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10 DC/DC Converter 36V dc Input 208 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10 DC/DC Converter 36V dc Input 2 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10 DC/DC Converter 36V dc Input 833 mA Chassis Mount, 80 °C Max Temp -40 °C Min
