TRACOPOWER TEQ 40WIR DC/DC Converter, 12V dc/, 160V dc Input 1670 mA, 43V Input, Chassis Mount, 92 °C Max Temp -40 °C
- RS Stock No.:
- 187-9484
- Distrelec Article No.:
- 301-48-857
- Mfr. Part No.:
- TEQ 40-7222WIR
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
€206.10
(exc. VAT)
€253.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €206.10 |
| 5 - 9 | €199.92 |
| 10 - 24 | €193.74 |
| 25 - 49 | €185.50 |
| 50 + | €177.26 |
*price indicative
- RS Stock No.:
- 187-9484
- Distrelec Article No.:
- 301-48-857
- Mfr. Part No.:
- TEQ 40-7222WIR
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 43V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 1670mA | |
| Output Current 2 | 1670mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Isolation Voltage | 3kV dc | |
| Input Ratio | 4:1 | |
| Maximum Output Power | 40W | |
| Series | TEQ 40WIR | |
| Standards/Approvals | No | |
| Length | 103mm | |
| Depth | 26.1mm | |
| Width | 57.2mm | |
| Maximum Operating Temperature | 92°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 43V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 1670mA | ||
Output Current 2 1670mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Chassis Mount | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Isolation Voltage 3kV dc | ||
Input Ratio 4:1 | ||
Maximum Output Power 40W | ||
Series TEQ 40WIR | ||
Standards/Approvals No | ||
Length 103mm | ||
Depth 26.1mm | ||
Width 57.2mm | ||
Maximum Operating Temperature 92°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
The TEQ-40WIR Series is a family of isolated high performance railway dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications,but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. A very high efficiency and the heatsink construction allows an operating temperature up to +83°C with natural convection cooling without power derating and up to +92ºC with power derating. Further features include under voltage lockout, over temperature protection and short circuit protection.
High power block with excellent thermal convection
Operating temperature -40°C to +92°
Ultra wide 4:1 input voltage range
Excellent efficiency up to 91%
I/O isolation up to 3000 VDC
Under voltage lock-out circuit
Protection against overvoltage, overtemperature and short circuit
Related links
- TRACOPOWER TEQ 40WIR DC/DC Converter 160V dc Input 1330 mA Chassis Mount, 92 °C Max Temp -40 °C
- TRACOPOWER TEQ 40WIR DC/DC Converter 160V dc Input 1.67 mA Chassis Mount, 92 °C Max Temp -40 °C
- TRACOPOWER TEQ 40WIR DC/DC Converter 160V dc Input 8 mA Chassis Mount, 92 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 40WIR DC/DC Converter 160V Input 830 mA 92 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEQ 40WIR DC/DC Converter 160V Input 8000 mA 92 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEQ 40WIR DC/DC Converter 160V Input 3.33 mA 92 °C Max Temp -40 °C Min Temp, 7-Pin
- TRACOPOWER TEQ 40WIR DC/DC Converter 75V dc Input 1.33 mA Chassis Mount, 92 °C Max Temp -40 °C
- TRACOPOWER TEQ 40WIR DC/DC Converter 36V dc Input 1.67 mA Chassis Mount, 92 °C Max Temp -40 °C
