TRACO POWER TRI 10 DC/DC Converter, 24V dc/ 416 mA, 75V dc Input, 36V Input 10 W, Through Hole, 85 °C Max Temp -40 °C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
189-4965
Distrelec Article No.:
304-32-503
Mfr. Part No.:
TRI 10-4815
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

416mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

3817000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

7kV dc

Package Type

DIP

Maximum Output Power

10W

Standards/Approvals

No

Series

TRI 10

Length

31.8mm

Depth

12mm

Width

20.3mm

Maximum Operating Temperature

85°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +85°C

Low no-load power consumption 144 – 288 mW

High efficiency up to 88%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy