TRACO POWER TRI 15 DC/DC Converter, 5.1V dc/ 3 A, 75V dc Input, 36V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 189-4980
- Mfr. Part No.:
- TRI 15-4811
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€687.26
(exc. VAT)
€845.33
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €687.26 | €68.726 | - |
| 5 - 9 | €666.65 | €66.665 | 2% |
| 10 - 24 | €646.04 | €64.604 | 5% |
| 25 - 49 | €618.53 | €61.853 | 10% |
| 50 + | €591.04 | €59.104 | 14% |
*price indicative
- RS Stock No.:
- 189-4980
- Mfr. Part No.:
- TRI 15-4811
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5.1V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1428000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 5.94kV dc | |
| Number of Pins | 5 | |
| Package Type | DIP | |
| Maximum Output Power | 15W | |
| Series | TRI 15 | |
| Width | 25.4mm | |
| Depth | 12mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5.1V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1428000h | ||
Number of Outputs 1 | ||
Isolation Voltage 5.94kV dc | ||
Number of Pins 5 | ||
Package Type DIP | ||
Maximum Output Power 15W | ||
Series TRI 15 | ||
Width 25.4mm | ||
Depth 12mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Reinforced I/O-isolation 4200 VAC rated for 1000 VAC working voltage
Ultra-high isolation peak voltage 8000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +85°C
Low no-load power consumption 240 – 480 mW
High efficiency up to 90%
2:1 input voltage range: 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty
Related links
- TRACOPOWER TRI 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
