Phoenix Contact DC/DC Converter, 24V dc/ 10 A, 30V dc Input, 24V dc Input, DIN Rail 240 W, 70 °C Max Temp 70 °C Min Temp

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€380.44

(exc. VAT)

€467.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€380.44-
5 - 9€369.013%
10 - 24€357.606%
25 - 49€346.199%
50 +€334.7911%

*price indicative

RS Stock No.:
192-6544
Distrelec Article No.:
301-44-735
Mfr. Part No.:
1046803
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

30V dc

Minimum Input Voltage

24V dc

Output Current 1

10A

Output Voltage 2

29.5V

Mount Type

DIN Rail

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

4V dc

Maximum Output Power

240W

Depth

130mm

Length

50mm

Weight

900g

Standards/Approvals

cUL, UL, cULus, EAC

Width

125mm

Efficiency

0.933%

Maximum Operating Temperature

70°C

Minimum Operating Temperature

70°C

COO (Country of Origin):
TH
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, screw connection, input: 24 V DC, output: 24 V DC / 10 A

QUINT DC/DC converter with maximum functionality. DC/DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. QUINT DC/DC converters magnetically and therefore quickly trip circuit breakers with six times the nominal current, for selective and therefore cost-effective system protection. The high level of system availability is additionally ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy