TRACO POWER TEN 40E DC/DC Converter, 12V dc/ 3.333 A, 36V dc Input, 18V Input 40 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 194-4622
- Mfr. Part No.:
- TEN 40-2412E
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€65.31
(exc. VAT)
€80.33
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €65.31 | - |
| 5 - 9 | €63.34 | 3% |
| 10 - 24 | €61.39 | 6% |
| 25 - 49 | €58.77 | 10% |
| 50 + | €56.17 | 13% |
*price indicative
- RS Stock No.:
- 194-4622
- Mfr. Part No.:
- TEN 40-2412E
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 3.333A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1245000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 40W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Series | TEN 40E | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 92% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 3.333A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1245000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 40W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Series TEN 40E | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 92% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 12V DC Output Voltage, Through-Hole Mounting - TEN 40E Series - TEN 40-2412E
This DC-DC converter from Traco Power kicks out a steady supply to keep your 12V DC device on the job. A wide input range between 18 and 36V DC means it handles voltage spikes and dips without issue, preventing damage to itself and any connected equipment. Thanks to its 92% efficiency, the unit keeps a lid on excessive heat build-up. Isolation between incoming and outgoing feeds beefs up safety, as there's no contact between these two elements of your circuit. You can save power and limit inrush currents in heavy-duty industrial operations with the handy remote on/off function.
Features & Benefits
• Through-hole mounting for speedy and secure installation
• Short-circuit protection safeguards equipment from electrical faults
• Wide operating temperature range between -40°C and +85°C for use in challenging conditions
Applications
• Medical equipment
• Consumer electronics
• Building automation systems
• Industrial assembly and packaging lines
How much space does this DC-DC converter need on a PCB?
With dimensions of 50.8 (L) x 25.4 (W) x 10.2mm (D), it's a small device that easily squeezes onto densely packed PCBs.
Related links
- TRACOPOWER TEN 40E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 75V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
