TRACO POWER TEN 40E DC/DC Converter, 5V dc/ 8 A, 75V dc Input, 36V Input 40 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 194-4635
- Mfr. Part No.:
- TEN 40-4811E
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€596.31
(exc. VAT)
€733.46
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €596.31 | €59.631 |
| 5 - 9 | €578.43 | €57.843 |
| 10 - 24 | €560.54 | €56.054 |
| 25 - 49 | €536.69 | €53.669 |
| 50 + | €512.84 | €51.284 |
*price indicative
- RS Stock No.:
- 194-4635
- Mfr. Part No.:
- TEN 40-4811E
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 8A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1245000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 40W | |
| Series | TEN 40E | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 8A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1245000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type DIP | ||
Maximum Output Power 40W | ||
Series TEN 40E | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Efficiency 91% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 40E Series DC-DC Converter, 5V DC Output Voltage, 8A Output Current - TEN 40-4811E
This isolated DC-DC converter provides reliable power management solutions with an output voltage of 5V DC and a power rating of 40W. Designed for industrial applications, it features a compact 50mm x 25.4mm metal package suitable for through-hole mounting. With an input voltage range of 36 to 75V DC, it efficiently converts higher voltages to lower ones while ensuring robust performance across varying conditions.
Features & Benefits
• High efficiency of up to 93% enhances thermal management
• Wide input voltage range for versatile installation options
• Protection against short circuits, overvoltage, and overheating
• Remote on/off control capability simplifies operation
• Compact design with minimal heat generation for space constraints
Applications
• Used for power regulation in automation systems
• Suitable for powering sensors and control circuits
• Ideal for use in telecommunications equipment
• Supports instrumentation and measurement devices
• Appropriate for industrial machinery and process control
What is the input current consumption at no load?
The input current at no load varies by model, with 12Vin models consuming 20mA typ., 24Vin models at 15mA typ., and 48Vin models at 10mA typ.
How does this converter handle voltage spikes?
It incorporates surge voltage protection, which allows it to withstand a maximum of 100V DC for 48Vin models without damage.
What is the effectiveness of its thermal management?
With a high thermal impedance and natural convection cooling, it effectively manages temperature, allowing operation up to 85°C without derating performance.
How is the output voltage adjusted?
The output voltage can be adjusted within a range of ±10% using an external trim resistor for precise voltage regulation.
Related links
- TRACOPOWER TEN 40E DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40E DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 2E DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
