TRACO POWER TEN 40WIE DC/DC Converter, 12V dc/ 3.333 A, 75V dc Input, 18V Input 40 W, Through Hole, 85 °C Max Temp -40

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€74.80

(exc. VAT)

€92.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€74.80
5 - 9€72.56
10 - 24€70.32
25 - 49€67.33
50 +€64.34

*price indicative

RS Stock No.:
194-4673
Mfr. Part No.:
TEN 40-4812WIE
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

3.333A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1245000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

40W

Depth

10.2mm

Length

50.8mm

Standards/Approvals

No

Width

25.4mm

Series

TEN 40WIE

Efficiency

92%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 92% Efficiency, 40W Power Rating - TEN 40WIE Series - TEN 40-4812WIE


Turn your voltage down a notch with this DC-DC converter from Traco Power. Thanks to its 4:1 ratio, it has a wide input between 18 and 75V DC, so you'll have no trouble matching it to your supply voltage. The converter safely lowers this to 12V DC, using functional isolation to keep the input and output electrically separated. Load regulation ensures a ±1% accuracy, enabling the unit to feed sensitive circuits. With a maximum efficiency of 92%, it won't waste power or run too hot.

Features & Benefits


• Remote on and off controls help you save power

• Trim function gives you an output voltage adjustment of ±10%

• Through-hole mounting for a secure connection to PCBs

• Wide operating temperature range between -40°C and +85°C, to handle harsh conditions

Applications


• Industrial machines

• Process control

• Safety systems

• IT equipment

• Production lines

Is this DC-DC converter reliable?


Yes. Protections against short circuits and overvoltage and a metal case that provides shielding on all sides make this DC-DC converter a reliable workmate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy