TRACOPOWER TEN 40WIE DC-DC Converter, 24V dc/ 1.66A Output, 18 → 75 V dc Input, 40W, Through Hole, +85°C Max
- RS Stock No.:
- 194-4677
- Distrelec Article No.:
- 301-62-117
- Mfr. Part No.:
- TEN 40-4815WIE
- Manufacturer:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-4677
- Distrelec Article No.:
- 301-62-117
- Mfr. Part No.:
- TEN 40-4815WIE
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 40W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 1.66A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 20% | |
| Package | 2 in x 1 in Case | |
| Isolation Voltage | 1.131 kV dckV dc, 1.6kV dc | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Series | TEN 40WIE | |
| Load Regulation | 0.003 | |
| Efficiency | 92 (Typ.)% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 24V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 40W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1.66A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 20% | ||
Package 2 in x 1 in Case | ||
Isolation Voltage 1.131 kV dckV dc, 1.6kV dc | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Length 50.8mm | ||
Series TEN 40WIE | ||
Load Regulation 0.003 | ||
Efficiency 92 (Typ.)% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 40WIE Series DC-DC Converter, 24V Voltage Rating, 40W Power Rating - TEN 40-4815WIE
This isolated DC-DC converter is designed to deliver reliable power conversion with a compact footprint of 50mm x 25mm. It transforms input voltage from 18 to 75V DC to a stable output of 24V DC at a maximum current of 1.66A. Suitable for various industrial applications, it operates effectively within a temperature range of -40°C to +85°C, ensuring consistent performance under changing environmental conditions.
Features & Benefits
• High efficiency of 92% minimises heat loss
• Compact through-hole DC-DC converter design for easy installation
• Remote On/Off and Trim functionality enhances operational control
• Robust isolation at 1.6 kV DC ensures safe utilisation
Applications
• Used for automation and control systems
• Ideal for telecommunications equipment power supply
• Suitable for industrial electronics and LED drivers
• Utilised in battery-powered needing voltage conversion
• Employed in robotics for efficient power management
What input voltage range does this converter support?
It accommodates a broad input voltage range from 18V DC to 75V DC, making it versatile for various applications and power sources.
How does it handle temperature fluctuations during operation?
This device operates effectively across a temperature range of -40°C to +85°C, ensuring reliable performance in diverse conditions without derating.
Can I adjust the output voltage of this unit?
Yes, the output voltage can be adjusted within a range of -10% to +20% by using an external trim resistor, allowing for tailored power solutions.
What kind of load regulation can I expect?
This converter delivers excellent load regulation, maintaining output stability with a load variation of only 0.003, which enhances overall performance reliability.
Is there protection against electrical faults?
The unit features built-in protections against short circuits, overvoltage, and overtemperature, providing enhanced safety and durability for sensitive applications.
Related links
- TRACOPOWER TEN 40WIE DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- TRACOPOWER TEN 40WIR DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- XP Power JWL40 DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40 DC-DC Converter 36 → 75 V dc Input Through Hole, +80°C Max Temp
