TRACO POWER TEP 150 DC/DC Converter, 24V/ 6.3 A, 75V Input, 18V Input 150 W, Chassis, 75 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 198-4643
- Mfr. Part No.:
- TEP 150-4815WI-F
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€307.98
(exc. VAT)
€378.82
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €307.98 | - |
| 5 - 9 | €298.75 | 2% |
| 10 - 24 | €289.51 | 5% |
| 25 - 49 | €277.18 | 10% |
| 50 + | €264.87 | 13% |
*price indicative
- RS Stock No.:
- 198-4643
- Mfr. Part No.:
- TEP 150-4815WI-F
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 6.3A | |
| Mount Type | Chassis | |
| Input Ratio | 4:1 | |
| Number of Outputs | 5 | |
| MTBF | 495000h | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 0 → 20 % | |
| Isolation Voltage | 1.59kV | |
| Maximum Output Power | 150W | |
| Package Type | Shielded Metal Case | |
| Weight | 435g | |
| Width | 65mm | |
| Standards/Approvals | No | |
| Length | 160mm | |
| Depth | 35.7mm | |
| Series | TEP 150 | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 18V | ||
Output Current 1 6.3A | ||
Mount Type Chassis | ||
Input Ratio 4:1 | ||
Number of Outputs 5 | ||
MTBF 495000h | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 0 → 20 % | ||
Isolation Voltage 1.59kV | ||
Maximum Output Power 150W | ||
Package Type Shielded Metal Case | ||
Weight 435g | ||
Width 65mm | ||
Standards/Approvals No | ||
Length 160mm | ||
Depth 35.7mm | ||
Series TEP 150 | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
The Traco DC/DC converter modules have originally been designed for harsh industrial environment with high EMC immunity against surge, burst, radiated and conducted disturbances and the shock, vibration and thermal shock resistance make them very popular for stringent requirements.
Ultra wide 4:1 input voltage ranges 9–36, 18–75, 43–160VDC
EN 50155 approval for railway applications
Very high efficiency up to 89%
Easy chassis and wall mounting
3-year product warranty
Related links
- TRACOPOWER TEP 150WI DC/DC Converter 75V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150 DC/DC Converter 36V dc Input 10 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 150WI DC/DC Converter 75V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 75V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150 DC/DC Converter 160V dc Input 12.5 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input Chassis, 75 °C Max Temp -40 °C Min
