Recom RPMB-2.0 DC/DC Converter, 5V dc/ 2 A, 36V Input, 5.5V, Surface, 100 °C Max Temp -40 °C Min Temp, LGA

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€7.79

(exc. VAT)

€9.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.79-
5 - 9€7.562%
10 - 24€7.335%
25 - 49€7.098%
50 +€6.8512%

*price indicative

RS Stock No.:
199-5080
Mfr. Part No.:
RPMB5.0-2.0-CT
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V

Minimum Input Voltage

5.5V

Mount Type

Surface

Number of Outputs

5

MTBF

984000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

1 → 24 V dc

Output Current 1

2A

Package Type

LGA

Width

12.19mm

Weight

1.1g

Standards/Approvals

REACH

Depth

3.75mm

Length

12.19mm

Series

RPMB-2.0

Efficiency

94%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

The Recom Power RPMB-2.0 series is a 2A non-isolated SMD switching regulator power module. It has input voltage up to 36V. It offers adjustable output from 1V up to 24V. It has an efficiency of up to 94% which remains nearly constant over a 5% to 100% load range. The device can operate at temperatures as high as +100°C without forced Air cooling.

36V 2A SMD power module

-40°C to +100°C with derating, convection cooled

Efficiency up to 94%

6-sided shielding

Thermally enhanced 25 pad LGA package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy