Recom RPMB-3.0 DC/DC Converter, 15V dc/ 3 A, 36V Input, 12.8V, Surface, 100 °C Max Temp -40 °C Min Temp, LGA
- RS Stock No.:
- 199-5091
- Mfr. Part No.:
- RPMB12-3.0-CT
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.26
(exc. VAT)
€12.62
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.26 |
| 5 - 9 | €9.96 |
| 10 - 24 | €9.65 |
| 25 - 49 | €9.33 |
| 50 + | €9.03 |
*price indicative
- RS Stock No.:
- 199-5091
- Mfr. Part No.:
- RPMB12-3.0-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 12.8V | |
| Mount Type | Surface | |
| Number of Outputs | 5 | |
| MTBF | 1761000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 1 → 24 V dc | |
| Output Current 1 | 3A | |
| Package Type | LGA | |
| Depth | 3.75mm | |
| Length | 12.19mm | |
| Series | RPMB-3.0 | |
| Width | 12.19mm | |
| Weight | 1.1g | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 94% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 12.8V | ||
Mount Type Surface | ||
Number of Outputs 5 | ||
MTBF 1761000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 1 → 24 V dc | ||
Output Current 1 3A | ||
Package Type LGA | ||
Depth 3.75mm | ||
Length 12.19mm | ||
Series RPMB-3.0 | ||
Width 12.19mm | ||
Weight 1.1g | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 94% | ||
- COO (Country of Origin):
- SK
The Recom Power RPMB-3.0 series is a 3A non-isolated SMD switching regulator power module. It has input voltage up to 36V. It offers adjustable output from 1V up to 24V. It has an efficiency of up to 94% which remains nearly constant over a 5% to 100% load range. The device can operate at temperatures as high as +100°C without forced Air cooling.
36V 3A SMD power module
-40°C to +100°C with derating, convection cooled
Efficiency up to 94%
6-sided shielding
Thermally enhanced 25 pad LGA package
Related links
- Recom RPMB-3.0 DC/DC Converter 36V Input Surface LGA
- Recom RPMB-3.0 DC/DC Converter 4V Input Surface LGA
- Recom RPMB-3.0 DC/DC Converter 36V Input 100 °C Max Temp -40 °C Min Temp
- Recom RPMB-3.0 DC/DC Converter 36V Input 100 °C Max Temp -40 °C Min Temp
- Recom RPMB-2.0 DC/DC Converter 36V Input Surface LGA
- Recom RPM-3.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPMB-2.0 DC/DC Converter 36V dc Input 100 °C Max Temp -40 °C Min Temp
- Recom RPMB-3.0-EVM-1 Power Module for RPMB-3.0 for High Capacitance Loads Upto 0.2F
