Recom RHV2 DC/DC Converter, 24V dc/ 84 mA, 5V dc Input, 5V dc Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

€210.36

(exc. VAT)

€258.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€210.36€21.036

*price indicative

RS Stock No.:
199-5109
Mfr. Part No.:
RHV2-0524S/R20
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

5V dc

Maximum Input Voltage

5V dc

Output Current 1

84mA

Mount Type

Through Hole

MTBF

5400000h

Number of Outputs

5

Ripple and Noise

200mV Pk-Pk

Number of Pins

5

Isolation Voltage

20kV

Package Type

SIP

Maximum Output Power

2W

Length

45mm

Series

RHV2

Width

15mm

Weight

19.7g

Standards/Approvals

No

Depth

17mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

0.81%

COO (Country of Origin):
TW
The Recom Power RHV2 is a DC/DC converter. It accepts input voltages from 5 to 24Vdc and provides output from 5 to 24V. It is used for high vacuum monitoring, x-ray equipment and other high voltage industrial applications.

12.5kVAC/1 minute isolation

Low 4pF maximum isolation capacitance

Wide operating temperature range -40°C to +85°C

Efficiency up to 81%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy