TRACOPOWER THN 10WIR DC/DC Converter, 5V dc/ 1 A, 75V dc Input, 18V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 200-3452
- Mfr. Part No.:
- THN 10-4821WIR
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)*
€416.15
(exc. VAT)
€511.86
(inc. VAT)
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €416.15 | €41.615 |
| 5 - 9 | €403.67 | €40.367 |
| 10 - 24 | €391.18 | €39.118 |
| 25 - 49 | €374.53 | €37.453 |
| 50 + | €357.89 | €35.789 |
*price indicative
- RS Stock No.:
- 200-3452
- Mfr. Part No.:
- THN 10-4821WIR
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1A | |
| Output Current 2 | 1A | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2334000h | |
| Output Voltage Adjustment Range | 10 % | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Weight | 16.5g | |
| Length | 25.4mm | |
| Series | THN 10WIR | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 0.86% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1A | ||
Output Current 2 1A | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2334000h | ||
Output Voltage Adjustment Range 10 % | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Weight 16.5g | ||
Length 25.4mm | ||
Series THN 10WIR | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Depth 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 0.86% | ||
The Traco THN 10WIR series ± 5V/10W DC/DC converters designed for highest reliability in harsh environments. It has an increased resistance against electromagnetic interference, vibration and thermal shock and come in a six-side shielded 1 x 1 metal package.
Operating temperature range -40 to +80 °C without derating
High efficiency up to 90%
3000 VDC I/O-isolation
Protection against overload, overvoltage and short circuit
Remote On/Off and Trim function
Related links
- TRACOPOWER THN 10WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THN 10WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THN 10WIR DC/DC Converter 36V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THN 10WIR DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER THN 10WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C
