TRACOPOWER THN 10WIR DC/DC Converter, 12V dc/ 830 mA, 75V dc Input, 18V Input 10 W, Through Hole, 80 °C Max Temp -40 °C

Bulk discount available

Subtotal (1 tube of 10 units)*

€361.55

(exc. VAT)

€444.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€361.55€36.155
5 - 9€350.70€35.07
10 - 24€339.86€33.986
25 - 49€325.40€32.54
50 +€310.94€31.094

*price indicative

RS Stock No.:
200-3458
Mfr. Part No.:
THN 10-4812WIR
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

830mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

2334000h

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

10 %

Number of Pins

6

Isolation Voltage

3kV dc

Maximum Output Power

10W

Package Type

DIP

Width

25.4mm

Length

25.4mm

Weight

16.5g

Series

THN 10WIR

Standards/Approvals

No

Depth

9.9mm

Minimum Operating Temperature

-40°C

Efficiency

0.89%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW
The Traco THN 10WIR series 12V/10W DC/DC converters designed for highest reliability in harsh environments. It has an increased resistance against electromagnetic interference, vibration and thermal shock and come in a six-side shielded 1” x 1” metal package.

Operating temperature range -40 to +80 °C without derating

High efficiency up to 90%

3000 VDC I/O-isolation

Protection against overload, overvoltage and short circuit

Remote On/Off and Trim function

Related links