TRACO POWER TSRN DC/DC Converter, 2.5V dc/ 1 A, 5V dc Input, 4.6V, Surface, 85 °C Max Temp -40 °C Min Temp, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.80

(exc. VAT)

€16.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€13.80
5 - 9€13.38
10 - 24€12.96
25 - 49€12.42
50 +€11.87

*price indicative

RS Stock No.:
200-3536
Mfr. Part No.:
TSRN 1-0525SM
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

2.5V dc

Minimum Input Voltage

4.6V

Maximum Input Voltage

5V dc

Mount Type

Surface

Number of Outputs

1

MTBF

14000000h

Ripple and Noise

50mV Pk-Pk

Output Voltage Adjustment Range

1.2/3.63 V dc

Output Current 1

1A

Package Type

Surface Mount

Width

9.3mm

Weight

1.7g

Standards/Approvals

RoHS, REACH

Series

TSRN

Length

15.2mm

Depth

7.6mm

Efficiency

0.96%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Traco Power TSRN series is Non-Isolated DC/DC converter family. TSRN-1SM series are step-down non–isolated switching regulators in compact SMD package. They are an ideal solution to replace inefficient linear regulators. The high efficiency up to 95% allows full load operation up to +55°C (+85°C with derating) ambient temperature without the need of forced air cooling.

Compact SMD package

Suitable for positive & negative output circuit

Adjustable output voltage

Wide input up to 42 VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy