TRACO POWER TES 2N DC/DC Converter, 3.3V dc/ 500 mA, 18V dc Input, 9V Input 1.7 W, Surface, 85 °C Max Temp -25 °C Min
- RS Stock No.:
- 200-8376
- Mfr. Part No.:
- TES 2N-1210
- Manufacturer:
- TRACO POWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-8376
- Mfr. Part No.:
- TES 2N-1210
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 500mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 16 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1.7W | |
| Weight | 5.1g | |
| Series | TES 2N | |
| Width | 13.7mm | |
| Length | 24mm | |
| Depth | 9mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 0.73% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 500mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 16 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1.7W | ||
Weight 5.1g | ||
Series TES 2N | ||
Width 13.7mm | ||
Length 24mm | ||
Depth 9mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Efficiency 0.73% | ||
- COO (Country of Origin):
- TW
The Traco TES 2N-1210 is a high performance 2W DC/DC converter modules featuring wide 2:1 input voltage ranges. Typical applications for this converter is battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.
SMD package with industry standard footprint
Operating temperature range -40°C to +85°C
Input filter meets EN55022, class A
Related links
- TRACOPOWER TES 2N DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -25 °C Min
- TRACOPOWER TES 2N DC/DC Converter 36V Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC-DC Converter 9 → 18 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TES 2N DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
