TRACOPOWER TES 2N DC/DC Converter, 15V dc/ 135 mA, 36V dc Input, 18V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 200-8380
- Mfr. Part No.:
- TES 2N-2413
- Manufacturer:
- TRACOPOWER
Subtotal (1 tube of 10 units)*
€215.22
(exc. VAT)
€264.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €215.22 | €21.522 |
*price indicative
- RS Stock No.:
- 200-8380
- Mfr. Part No.:
- TES 2N-2413
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 135mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Standards/Approvals | No | |
| Weight | 5.1g | |
| Width | 13.7mm | |
| Depth | 9mm | |
| Series | TES 2N | |
| Length | 24mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.81% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 135mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Standards/Approvals No | ||
Weight 5.1g | ||
Width 13.7mm | ||
Depth 9mm | ||
Series TES 2N | ||
Length 24mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.81% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The Traco TES 2N-2413 is a high performance 2W DC/DC converter modules featuring wide 2:1 input voltage ranges. Typical applications for this converter is battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.
SMD package with industry standard footprint
Operating temperature range -40°C to +85°C
Input filter meets EN55022, class A
Related links
- TRACOPOWER TES 2N DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 36V Input Surface, 85 °C Max Temp -40 °C Min Temp
