TRACO POWER TMR 3 DC/DC Converter, 3.3V dc/ 700 mA, 18V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 200-8391
- Mfr. Part No.:
- TMR 3-1210
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€216.36
(exc. VAT)
€266.12
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €216.36 | €21.636 |
| 5 - 9 | €209.86 | €20.986 |
| 10 - 24 | €203.37 | €20.337 |
| 25 - 49 | €194.72 | €19.472 |
| 50 + | €186.08 | €18.608 |
*price indicative
- RS Stock No.:
- 200-8391
- Mfr. Part No.:
- TMR 3-1210
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 700mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 4870000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Series | TMR 3 | |
| Width | 9.1mm | |
| Weight | 4.8g | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.77% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 700mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 4870000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Series TMR 3 | ||
Width 9.1mm | ||
Weight 4.8g | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.77% | ||
- COO (Country of Origin):
- TW
The Traco TMR 3-1210 is a isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. Features include remote On/Off control and continuous short circuit protection. The compact dimensions of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Comes in SIP-8 package
Operating temperature range is -40°C to +85°C
Model with I/O isolation 3000VDC available
Related links
- TRACOPOWER TEC 3 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 3 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TVN 3 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3HI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDL 3 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TMR 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
