TRACOPOWER TMR 3 DC/DC Converter, 3.3V/ 700 mA, 36V Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Bulk discount available

Subtotal (1 unit)*

€20.73

(exc. VAT)

€25.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€20.73
5 - 9€20.11
10 - 24€19.47
25 - 49€18.66
50 +€17.83

*price indicative

RS Stock No.:
200-8397
Distrelec Article No.:
300-80-852
Mfr. Part No.:
TMR 3-2410
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V

Maximum Input Voltage

36V

Minimum Input Voltage

18V

Output Current 1

700mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

4870000h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Maximum Output Power

3W

Package Type

SIP

Length

21.8mm

Weight

4.8g

Standards/Approvals

RoHS

Width

9.1mm

Depth

11.2mm

Series

TMR 3

Efficiency

0.76%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Traco TMR 3-2410 is a isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. Features include remote On/Off control and continuous short circuit protection. The compact dimensions of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Comes in SIP-8 package

Operating temperature range is -40°C to +85°C

Model with I/O isolation 3000VDC available

Related links