TRACOPOWER TEN 5WI DC/DC Converter, 15V dc/ 400 mA, 75V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
200-8447
Mfr. Part No.:
TEN 5-4813WI
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

400mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

5

MTBF

800000h

Ripple and Noise

80mV Pk-Pk

Number of Pins

8

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

6W

Series

TEN 5WI

Standards/Approvals

No

Weight

17g

Length

20.3mm

Width

31.8mm

Depth

10.2mm

Efficiency

0.82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The Traco TEN 5-4813WI is a high performance dc-dc converter with 5 W output power, featuring ultra wide 4:1 input voltage ranges. Standard features include over voltage protection and continuous short circuit protection. It is ideal for battery operated equipment and distributed power architectures in communication, instrumentation and industrial electronics, everywhere where a wide input voltage range is required.

Operating temperature range –40°C to 85°C

Input filter to meet EN 55022, class A without external

Shielded metal case with insulated baseplate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy