TRACOPOWER THD 12 DC/DC Converter, 3.3V/ 3.5 A, 75V Input, 36V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 200-8478
- Mfr. Part No.:
- THD 12-4810
- Manufacturer:
- TRACOPOWER
Temporarily out of stock
- RS Stock No.:
- 200-8478
- Mfr. Part No.:
- THD 12-4810
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 3.3V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 3.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 2000000h | |
| Number of Outputs | 5 | |
| Ripple and Noise | 85mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Number of Pins | 9 | |
| Maximum Output Power | 12W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Standards/Approvals | RoHS | |
| Weight | 18g | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Series | THD 12 | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 3.3V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 36V | ||
Output Current 1 3.5A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 2000000h | ||
Number of Outputs 5 | ||
Ripple and Noise 85mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Number of Pins 9 | ||
Maximum Output Power 12W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Standards/Approvals RoHS | ||
Weight 18g | ||
Length 31.8mm | ||
Width 20.3mm | ||
Series THD 12 | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco THD 12-4810 is a high performance, isolated 12W dc/dc converter. Built-in filters for both input and output minimizes the need of external filtering. It is ideal for use in industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.
Comes in DIP-24 package with standard industry pin-out
Very high efficiency up to 88%
Input filter to meet EN 55022, class A
Under voltage lock-out circuit
Shielded metal case with insulated Baseplate
Continuous short-circuit protection
Related links
- TRACOPOWER THD 12 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
