TRACO POWER TEN 20 DC/DC Converter, 12V dc/ 1.67 A, 36V dc Input, 18V Input 20 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 200-8495
- Mfr. Part No.:
- TEN 20-2412
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €95.10
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€633.63
(exc. VAT)
€779.36
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €633.63 | €63.363 | - |
| 5 - 9 | €614.61 | €61.461 | €95.10 |
| 10 - 24 | €595.60 | €59.56 | €380.30 |
| 25 - 49 | €570.26 | €57.026 | €1,584.25 |
| 50 + | €544.91 | €54.491 | €4,436.00 |
*price indicative
- RS Stock No.:
- 200-8495
- Mfr. Part No.:
- TEN 20-2412
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.67A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 5 | |
| MTBF | 1000000h | |
| Ripple and Noise | 80mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 20W | |
| Width | 50.8mm | |
| Weight | 30g | |
| Series | TEN 20 | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.67A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 5 | ||
MTBF 1000000h | ||
Ripple and Noise 80mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 20W | ||
Width 50.8mm | ||
Weight 30g | ||
Series TEN 20 | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.89% | ||
- COO (Country of Origin):
- TW
The Traco TEN 20-2412 is a isolated DC/DC converter that has been designed for a wide range of applications including communications, industrial systems and battery powered equipment. Full SMD-design with use of ceramic chip capacitors guarantees a high reliability and a long lifetime.
Operating temperature range -40°C to + 85°C
Input filter to meet EN 55022 class A
Provides Remote On/Off functionality
Related links
- TRACOPOWER TEN 20WIR DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 20 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
