TRACO POWER TEN 50 DC/DC Converter, 24V dc/ 2.08 A, 36V dc Input, 18V Input 50 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 200-8524
- Mfr. Part No.:
- TEN 50-2415
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€826.51
(exc. VAT)
€1,016.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €826.51 | €82.651 | - |
| 5 - 9 | €801.72 | €80.172 | 2% |
| 10 - 24 | €776.91 | €77.691 | 6% |
| 25 - 49 | €743.86 | €74.386 | 9% |
| 50 + | €710.80 | €71.08 | 13% |
*price indicative
- RS Stock No.:
- 200-8524
- Mfr. Part No.:
- TEN 50-2415
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2.08A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 5 | |
| MTBF | 220000h | |
| Ripple and Noise | 150mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Metal case | |
| Maximum Output Power | 50W | |
| Weight | 30g | |
| Standards/Approvals | No | |
| Width | 50.8mm | |
| Series | TEN 50 | |
| Depth | 11mm | |
| Length | 25.4mm | |
| Efficiency | 0.91% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2.08A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 5 | ||
MTBF 220000h | ||
Ripple and Noise 150mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Metal case | ||
Maximum Output Power 50W | ||
Weight 30g | ||
Standards/Approvals No | ||
Width 50.8mm | ||
Series TEN 50 | ||
Depth 11mm | ||
Length 25.4mm | ||
Efficiency 0.91% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The Traco TEN 50-2415 is a 50W high performance dc-dc converter module with wide 2:1 input voltage range and a tight output voltage regulation. They do not need a minimum load and a offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Ideal for use in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Excellent efficiency up to 92%
Operating temperature range -40°C to +75°C
Input filter to meet EN 55022 class A
Adjustable output voltage
Provides Remote On/Off functionality
Related links
- TRACOPOWER TEN 50 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 50WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 50 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 50 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 50 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER TEN 50 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 50 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 50 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp Metal
