TRACO POWER TMDC 06H DC/DC Converter, 24V dc/, 160V dc Input 250 mA, 80V Input, Chassis Mount, 93 °C Max Temp -40 °C Min
- RS Stock No.:
- 201-0041
- Distrelec Article No.:
- 302-24-847
- Mfr. Part No.:
- TMDC 06-7215H
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
€51.16
(exc. VAT)
€62.93
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.16 |
*price indicative
- RS Stock No.:
- 201-0041
- Distrelec Article No.:
- 302-24-847
- Mfr. Part No.:
- TMDC 06-7215H
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 80V | |
| Output Current 1 | 250mA | |
| Mount Type | Chassis Mount | |
| MTBF | 4163000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 180mV Pk-Pk | |
| Output Voltage Adjustment Range | 2 % | |
| Isolation Voltage | 3kV | |
| Input Ratio | 2:1 | |
| Maximum Output Power | 6W | |
| Package Type | Encapsulated | |
| Length | 53mm | |
| Weight | 48g | |
| Series | TMDC 06H | |
| Depth | 26.5mm | |
| Standards/Approvals | No | |
| Width | 34mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Efficiency | 0.84% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 80V | ||
Output Current 1 250mA | ||
Mount Type Chassis Mount | ||
MTBF 4163000h | ||
Number of Outputs 1 | ||
Ripple and Noise 180mV Pk-Pk | ||
Output Voltage Adjustment Range 2 % | ||
Isolation Voltage 3kV | ||
Input Ratio 2:1 | ||
Maximum Output Power 6W | ||
Package Type Encapsulated | ||
Length 53mm | ||
Weight 48g | ||
Series TMDC 06H | ||
Depth 26.5mm | ||
Standards/Approvals No | ||
Width 34mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Efficiency 0.84% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Traco Power TMDC 06H series isolated converters works on TMDC line of Industrial DC/DC off-board modules. This converter provide a high 2:1 input voltage and a reinforced 3000 VAC isolation voltage as well as fully regulated outputs. The modules comes in fully encapsulated plastic packages.
Voltage ranges from 80 to 160VDC
Operating temperature ranges from -40 to +80°C
Integrated filters for immunity (EN 55035) & emission (EN 55032)
Protection against overload voltage
Protection against Undervoltage and short circuit
Related links
- TRACOPOWER TMDC 06H DC/DC Converter 160V dc Input 250 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06H DC/DC Converter 160V dc Input 400 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06H DC/DC Converter 160V dc Input 125 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06H DC/DC Converter 160V dc Input 500 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06H DC/DC Converter 160V dc Input 200 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06H DC/DC Converter 160V dc Input 125 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06H DC/DC Converter 160V Input 1.2 A 93 °C Max Temp -40 °C Min Temp Encapsulated
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 416 mA Chassis Mount, 70 °C Max Temp -40 °C Min
