TRACO POWER TMDC 10H DC/DC Converter, 5.1V dc/, 160V dc Input 2 A, 80V Input, Chassis Mount, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 201-0047
- Distrelec Article No.:
- 302-24-852
- Mfr. Part No.:
- TMDC 10-7211H
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€61.93
(exc. VAT)
€76.17
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €61.93 | - |
| 5 - 9 | €60.07 | 3% |
| 10 - 24 | €58.22 | 5% |
| 25 - 49 | €55.74 | 9% |
| 50 + | €53.26 | 13% |
*price indicative
- RS Stock No.:
- 201-0047
- Distrelec Article No.:
- 302-24-852
- Mfr. Part No.:
- TMDC 10-7211H
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5.1V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 80V | |
| Output Current 1 | 2A | |
| Mount Type | Chassis Mount | |
| MTBF | 3746600h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 2 % | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 3kV | |
| Package Type | Encapsulated | |
| Maximum Output Power | 10W | |
| Depth | 79mm | |
| Length | 34mm | |
| Series | TMDC 10H | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Weight | 69g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.83% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5.1V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 80V | ||
Output Current 1 2A | ||
Mount Type Chassis Mount | ||
MTBF 3746600h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 2 % | ||
Input Ratio 2:1 | ||
Isolation Voltage 3kV | ||
Package Type Encapsulated | ||
Maximum Output Power 10W | ||
Depth 79mm | ||
Length 34mm | ||
Series TMDC 10H | ||
Standards/Approvals No | ||
Width 22mm | ||
Weight 69g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.83% | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Traco Power TMDC 10H series isolated converters works on TMDC line of Industrial DC/DC off-board modules. This converter provide a high 2:1 input voltage and a reinforced 3000 VAC isolation voltage as well as fully regulated outputs. The modules comes in fully encapsulated plastic packages.
Voltage ranges from 80 to 160VDC
Operating temperature ranges from -40 to +70°C
Integrated filters for immunity (EN 55035) & emission (EN 55032)
Protection against overload voltage
Protection against Undervoltage and short circuit
Related links
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 416 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 416 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 208 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 833 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 666 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 333 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 10H DC/DC Converter 160V dc Input 208 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 12 A Chassis Mount, 75 °C Max Temp -40 °C Min
