TDK-Lambda CC-E DC/DC Converter, 12V dc/ 400 mA, 9V dc Input, 4.5V Input 10 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-0294
- Mfr. Part No.:
- CC10-0512DR-E
- Manufacturer:
- TDK-Lambda
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 10 units)*
€262.21
(exc. VAT)
€322.52
(inc. VAT)
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 - 4 | €262.21 | €26.221 |
| 5 - 9 | €254.34 | €25.434 |
| 10 - 24 | €246.47 | €24.647 |
| 25 - 49 | €238.60 | €23.86 |
| 50 + | €230.74 | €23.074 |
*price indicative
- RS Stock No.:
- 204-0294
- Mfr. Part No.:
- CC10-0512DR-E
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 400mA | |
| Output Current 2 | -0.4A | |
| Mount Type | Surface | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±3 % | |
| Isolation Voltage | 500V | |
| Number of Pins | 7 | |
| Maximum Output Power | 10W | |
| Package Type | Surface Mount | |
| Length | 8.5mm | |
| Standards/Approvals | No | |
| Weight | 10g | |
| Series | CC-E | |
| Depth | 22.6mm | |
| Width | 35.56mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.83% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 400mA | ||
Output Current 2 -0.4A | ||
Mount Type Surface | ||
Output Voltage 2 -12V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±3 % | ||
Isolation Voltage 500V | ||
Number of Pins 7 | ||
Maximum Output Power 10W | ||
Package Type Surface Mount | ||
Length 8.5mm | ||
Standards/Approvals No | ||
Weight 10g | ||
Series CC-E | ||
Depth 22.6mm | ||
Width 35.56mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.83% | ||
- COO (Country of Origin):
- JP
The TDK-Lambda CC-E series ultra compact single and dual DC-DC converter ranges from 1.5W to 10W. Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.
Compact Footprint / Low Profit le
Through Hole or SMT Versions
5V, 12V, 24V & 48V Inputs
3.3 to 30V1
Single, ±12 to 15V Dual Outputs
Output Voltage Adjustment
Input - Output Isolation
RoHS Compliant
5 Year Warranty
Self contained
Multiple Input Voltage confit gurations
Open frame (no potting)
Related links
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
- TDK-Lambda CC-E DC/DC Converter 36V Input Surface
