TDK-Lambda CC-E DC/DC Converter, 3.3V dc/ 1.2 A, 36V Input, 18V Input 6 W, Surface, 85 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 10 units)*

€174.31

(exc. VAT)

€214.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tray(s)
Per Tray
Per unit*
1 - 4€174.31€17.431
5 - 9€169.07€16.907
10 - 24€163.86€16.386
25 - 49€158.63€15.863
50 +€153.40€15.34

*price indicative

RS Stock No.:
204-0436
Mfr. Part No.:
CC6-2403SR-E
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

36V

Minimum Input Voltage

18V

Output Current 1

1.2A

Mount Type

Surface

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

3 %

Isolation Voltage

500V

Number of Pins

7

Maximum Output Power

6W

Package Type

Surface Mount

Width

22.8mm

Standards/Approvals

No

Weight

5.8g

Length

22.86mm

Depth

21.1mm

Series

CC-E

Minimum Operating Temperature

-40°C

Efficiency

0.77%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The TDK-Lambda CC-E series ultra compact single and dual DC-DC converter ranges from 1.5W to 10W. Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.

Compact Footprint / Low Profit le

Through Hole or SMT Versions

5V, 12V, 24V & 48V Inputs

3.3 to 30V1

Single, ±12 to 15V Dual Outputs

Output Voltage Adjustment

Input - Output Isolation

RoHS Compliant

5 Year Warranty

Self contained

Multiple Input Voltage confit gurations

Open frame (no potting)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy