TDK-Lambda CC-E DC/DC Converter, 5V dc/ 600 mA, 76V Input, 36V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-0441
Distrelec Article No.:
300-80-712
Mfr. Part No.:
CC6-4805SF-E
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Series

CC-E

Product Type

DC/DC Converter

Output Voltage 1

5 V dc

Output Current 1

600 mA

Maximum Input Voltage

76 V

Minimum Input Voltage

36 V

Maximum Output Power

6 W

Mount Type

Through Hole

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Number of Pins

7

Package Type

DIP

Depth

21.1 mm

Distrelec Product Id

300-80-712

Efficiency

0.81 %

Input Ratio

2:1

Isolation Voltage

500 V

Length

22.86 mm

Number of Outputs

1

Output Voltage Adjustment Range

3 %

Standards/Approvals

No

Weight

5.8 g

Width

22.8 mm

COO (Country of Origin):
JP
The TDK-Lambda CC-E series ultra compact single and dual DC-DC converter ranges from 1.5W to 10W. Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.

Compact Footprint / Low Profit le

Through Hole or SMT Versions

5V, 12V, 24V & 48V Inputs

3.3 to 30V1

Single, ±12 to 15V Dual Outputs

Output Voltage Adjustment

Input - Output Isolation

RoHS Compliant

5 Year Warranty

Self contained

Multiple Input Voltage confit gurations

Open frame (no potting)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy