TDK-Lambda PXC05 DC/DC Converter, 15V dc/ 190 mA, 36V dc Input, 9V dc Input 5.7 W, Surface, 100 °C Max Temp -25 °C Min

Get a bulk buy discount

Add 5 more to save €4.55

View bulk pricing options

Subtotal (1 unit)*

€30.35

(exc. VAT)

€37.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€30.35-
5 - 9€29.44€4.55
10 - 24€28.54€18.10
25 - 49€27.61€68.50
50 +€26.70€182.50

*price indicative

RS Stock No.:
204-0490
Mfr. Part No.:
PXC05-24WD15
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V dc

Maximum Input Voltage

36V dc

Output Current 1

190mA

Output Current 2

190mA

Output Voltage 2

-15V dc

Mount Type

Surface

Input Ratio

4:1

Number of Outputs

2

MTBF

3165000h

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

10

Package Type

DIP

Maximum Output Power

5.7W

Width

11mm

Standards/Approvals

No

Length

32mm

Weight

16g

Series

PXC05

Depth

10.2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

100°C

Efficiency

0.8%

COO (Country of Origin):
TW
The TDK-Lambda PXC05 Series Single and Dual Output 5W DC-DC Converters.

Wide range input

Less parts to inventory

Five sided shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy