TDK-Lambda PXD DC/DC Converter, 15V dc/ 330 mA, 36V dc Input, 9V dc Input 10 W, PCB, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-0528
- Mfr. Part No.:
- PXD10-24WD15
- Manufacturer:
- TDK-Lambda
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€606.56
(exc. VAT)
€746.07
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €606.56 | €60.656 | - |
| 5 - 9 | €588.37 | €58.837 | 2% |
| 10 - 24 | €570.14 | €57.014 | 6% |
| 25 - 49 | €551.95 | €55.195 | 9% |
| 50 + | €533.76 | €53.376 | 12% |
*price indicative
- RS Stock No.:
- 204-0528
- Mfr. Part No.:
- PXD10-24WD15
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 330mA | |
| Output Current 2 | -0.33A | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 4:1 | |
| MTBF | 1976000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 75mV | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Standards/Approvals | No | |
| Weight | 27g | |
| Depth | 10.2mm | |
| Length | 2in | |
| Width | 1in | |
| Series | PXD | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.8% | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 330mA | ||
Output Current 2 -0.33A | ||
Mount Type PCB | ||
Output Voltage 2 -15V dc | ||
Input Ratio 4:1 | ||
MTBF 1976000h | ||
Number of Outputs 2 | ||
Ripple and Noise 75mV | ||
Isolation Voltage 1.6kV | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Standards/Approvals No | ||
Weight 27g | ||
Depth 10.2mm | ||
Length 2in | ||
Width 1in | ||
Series PXD | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.8% | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXD10-xxWDxx dual output series offers 10 watts of output power from a 2 X 1 X 0.4 inch package. It has a 4:1 ultra wide input voltage of 9-36VDC, 18-75VDC, features 1600VDC of isolation, short circuit protection, over voltage protection, and six sided shielding. All models are particularly suited for telecommunications, industrial, mobile telecom and test equipment applications.
https://product.tdk.com/info/en/documents/spec/dc-dc-converter/pxd10-wd_full_datasheet.pdf
Related links
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXD DC-DC Converter 9 10W +105°C Max Temp -55°C Min
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXD DC-DC Converter 9 10W +105°C Max Temp -55°C Min Temp
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
