TDK-Lambda PXD DC/DC Converter, 12V dc/ 830 mA, 18V dc Input, 9V dc Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-0550
- Mfr. Part No.:
- PXD20-12D12
- Manufacturer:
- TDK-Lambda
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€817.62
(exc. VAT)
€1,005.67
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €817.62 | €81.762 |
| 5 - 9 | €793.09 | €79.309 |
| 10 - 24 | €768.57 | €76.857 |
| 25 - 49 | €744.04 | €74.404 |
| 50 + | €719.50 | €71.95 |
*price indicative
- RS Stock No.:
- 204-0550
- Mfr. Part No.:
- PXD20-12D12
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 830mA | |
| Output Current 2 | -0.83A | |
| Mount Type | PCB | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 2041000h | |
| Ripple and Noise | 100mV | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 20W | |
| Weight | 27g | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 2in | |
| Series | PXD | |
| Width | 1in | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.86% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 830mA | ||
Output Current 2 -0.83A | ||
Mount Type PCB | ||
Output Voltage 2 -12V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 2041000h | ||
Ripple and Noise 100mV | ||
Isolation Voltage 1.6kV | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 20W | ||
Weight 27g | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 2in | ||
Series PXD | ||
Width 1in | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.86% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXD20-xxDxx dual output series offers 20 watts of output power from a 2 x 1 x 0.4 inch package. This series has a 2:1 wide input voltage of 9-18, 18-36, or 36-75VDC , and features 1600VDC of isolation, short-circuit , and over-voltage protection.
https://product.tdk.com/info/en/catalog/datasheets/pxd_e.pdf
Related links
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXD DC-DC Converter 9 20W +105°C Max Temp -55°C Min
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 18V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 18V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 18V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
