TRACO POWER TMR 4 DC/DC Converter, 24V dc/ 166 mA, 18V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.80

(exc. VAT)

€19.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€15.80
5 - 9€15.31
10 - 24€14.85
25 - 49€14.20
50 +€13.58

*price indicative

RS Stock No.:
209-9798
Distrelec Article No.:
302-24-917
Mfr. Part No.:
TMR 4-1215
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

166mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

3390000h

Output Voltage Adjustment Range

24 V dc

Ripple and Noise

80mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Package Type

SIP

Maximum Output Power

4W

Width

9.3mm

Series

TMR 4

Standards/Approvals

RoHS

Length

21.8mm

Depth

11.2mm

Weight

4.8g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Efficiency

0.86%

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 4 Series DC-DC Converter, 0.86 Efficiency, 1.6kV Isolation Voltage - TMR 4-1215


This DC-DC converter offers consistent performance for a range of applications in the automation and electronics industries. Its isolated design effectively maintains stable output under varying input conditions. With a 24V DC output, it serves multiple power supply needs.

Features & Benefits


• Compact SIP-8 package enables space-efficient designs

• Wide input voltage range of 9 to 18V increases application versatility

• High efficiency of up to 87% lowers energy consumption

• Isolation voltage of 1.6kV ensures safe operation

• Short circuit and overload protection enhances device safety

• Remote On/Off control supports easy integration into systems

Applications


• Suitable for medical equipment adhering to strict compliance standards

• Ideal for industrial control systems requiring dependable power supply

• Utilised in telecommunications for consistent power transmission

• Supports automotive with specific voltage demands

What types of loads can it effectively power?


It can manage various resistive and inductive loads within its specified output.

How do I install it in my existing circuit?


It requires through-hole mounting; ensure proper soldering to prevent damage.

Can it power multiple devices simultaneously?


It is designed for a single output; multiple converters may be necessary for additional devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy