TRACO POWER TMR 4 DC/DC Converter, 5V dc/ 800 mA, 36V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 209-9804
- Mfr. Part No.:
- TMR 4-2411
- Manufacturer:
- TRACO POWER
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€152.48
(exc. VAT)
€187.55
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €152.48 | €15.248 | - |
| 5 - 9 | €147.88 | €14.788 | 3% |
| 10 - 24 | €143.32 | €14.332 | 6% |
| 25 - 49 | €137.24 | €13.724 | 9% |
| 50 + | €131.13 | €13.113 | 14% |
*price indicative
- RS Stock No.:
- 209-9804
- Mfr. Part No.:
- TMR 4-2411
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 800mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 3390000h | |
| Output Voltage Adjustment Range | 5 V dc | |
| Ripple and Noise | 80mV Pk-Pk | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 4W | |
| Series | TMR 4 | |
| Width | 9.3mm | |
| Weight | 4.8g | |
| Length | 21.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 11.2mm | |
| Efficiency | 0.81% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 800mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 3390000h | ||
Output Voltage Adjustment Range 5 V dc | ||
Ripple and Noise 80mV Pk-Pk | ||
Isolation Voltage 1.6kV | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 4W | ||
Series TMR 4 | ||
Width 9.3mm | ||
Weight 4.8g | ||
Length 21.8mm | ||
Standards/Approvals RoHS | ||
Depth 11.2mm | ||
Efficiency 0.81% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMR 4 Series DC-DC Converter, 0.81 Efficiency, 1.6kV Isolation Voltage - TMR 4-2411
Features & Benefits
Applications
What input voltage range can be used with this converter?
Can it be used in applications that require isolation?
How does the high efficiency benefit the device?
How does the remote On/Off functionality enhance usability?
Related links
- TRACOPOWER TMR 4 DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 18V dc Input Through Hole
- TRACOPOWER TMR DC/DC Converter 36V dc Input Through Hole
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
