TRACO POWER TMR 4 DC/DC Converter, 12V dc/ 333 mA, 36V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€152.48

(exc. VAT)

€187.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€152.48€15.248-
5 - 9€147.88€14.7883%
10 - 24€143.32€14.3326%
25 - 49€137.24€13.7249%
50 +€131.13€13.11314%

*price indicative

RS Stock No.:
209-9808
Mfr. Part No.:
TMR 4-2412
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

333mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

3390000h

Number of Outputs

1

Output Voltage Adjustment Range

12 V dc

Ripple and Noise

80mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Package Type

SIP

Maximum Output Power

4W

Series

TMR 4

Width

9.3mm

Standards/Approvals

RoHS

Weight

4.8g

Length

21.8mm

Depth

11.2mm

Efficiency

0.86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 4 Series DC-DC Converter, 0.86 Efficiency, 1.6kV Isolation Voltage - TMR 4-2412


This DC-DC converter efficiently transforms an input voltage range of 18V to 36V DC into a stable output of 12V DC, making it suitable for a variety of applications. It is designed for performance in automation, electronics, and medical settings, ensuring consistent operation in various conditions.

Features & Benefits


• Compact SIP-8 package optimises installation space

• High efficiency of up to 87% minimises energy consumption

• I/O isolation of 1.6kV promotes operational safety

• Short-circuit protection increases reliability

• Remote On/Off control enables convenient management

Applications


• Ideal for medical devices that require regulated output

• Applicable in telecommunications equipment

• Effective in powering sensors and measurement devices

• Utilised in battery-powered that demand efficiency

What input voltage range can be used with this device?


It accepts input voltages ranging from 18V to 36V DC.

How does the thermal performance affect operation?


The converter functions without derating within the temperature range of -40°C to +85°C, ensuring stability in extreme conditions.

Is there a way to control the converter remotely?


Yes, it includes integrated remote On/Off control for ease of operation management.

Can it be utilised in sensitive medical applications?


Yes, it is approved for medical use and can be employed in medical devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy