TRACO POWER TRV DC/DC Converter, 15V dc/ 67 mA, 18V dc Input, 12V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 209-9893
- Mfr. Part No.:
- TRV 1-1513M
- Manufacturer:
- TRACO POWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-9893
- Mfr. Part No.:
- TRV 1-1513M
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 12V | |
| Output Current 1 | 67mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 19360000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 15 V dc | |
| Number of Pins | 5 | |
| Isolation Voltage | 5kV | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 19.6mm | |
| Series | TRV | |
| Standards/Approvals | RoHS | |
| Depth | 12.5mm | |
| Width | 9.8mm | |
| Weight | 4.8g | |
| Efficiency | 0.84% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 12V | ||
Output Current 1 67mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 19360000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 15 V dc | ||
Number of Pins 5 | ||
Isolation Voltage 5kV | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 19.6mm | ||
Series TRV | ||
Standards/Approvals RoHS | ||
Depth 12.5mm | ||
Width 9.8mm | ||
Weight 4.8g | ||
Efficiency 0.84% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TRV 1M is a series of 1 Watt DC/DC converters in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. The series offers models with different input voltages (±10%) between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 μA, this converter series is especially suited to protect any connected interfaces or applied parts to patients. Featuring semi-regulated outputs this series provides a good level of regulation without affecting the cost efficiency.
I/O isolation 5000 VAC (reinforced)
Short circuit protection
Semi-regulated outputs
Input voltage ranges (±10%): 5, 12, 15, 24 VDC
Operating temperature range -40 to +85 °C without derating
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1
Low leakage current < 2 μA
Efficiency up to 85%
Operation up to 5000 m altitude
5-year product warranty
Related links
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 28.8V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
