TRACO POWER TEP 60UIR DC/DC Converter, 5V dc/ 12 A, 75V dc Input, 9V Input 60 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 210-2553
- Distrelec Article No.:
- 302-24-811
- Mfr. Part No.:
- TEP 60-3611UIR
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
€149.55
(exc. VAT)
€183.95
(inc. VAT)
- 4 unit(s) shipping from 14 January 2027
Units | Per unit |
|---|---|
| 1 - 4 | €149.55 |
| 5 - 9 | €145.07 |
| 10 - 24 | €140.57 |
| 25 - 49 | €134.59 |
| 50 + | €128.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-2553
- Distrelec Article No.:
- 302-24-811
- Mfr. Part No.:
- TEP 60-3611UIR
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 12A | |
| Output Current 2 | 12A | |
| Mount Type | PCB | |
| Input Ratio | 12:1 | |
| MTBF | 738000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 10 % | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 10 | |
| Isolation Voltage | 3kV | |
| Package Type | Quarter Brick | |
| Maximum Output Power | 60W | |
| Series | TEP 60UIR | |
| Width | 36.8mm | |
| Standards/Approvals | No | |
| Weight | 64g | |
| Length | 57.9mm | |
| Depth | 12.7mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 12A | ||
Output Current 2 12A | ||
Mount Type PCB | ||
Input Ratio 12:1 | ||
MTBF 738000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 10 % | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 10 | ||
Isolation Voltage 3kV | ||
Package Type Quarter Brick | ||
Maximum Output Power 60W | ||
Series TEP 60UIR | ||
Width 36.8mm | ||
Standards/Approvals No | ||
Weight 64g | ||
Length 57.9mm | ||
Depth 12.7mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 75°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TEP 60UIR Series DC-DC Converter, 5V DC Output Voltage, 60W Power Rating - TEP 60-3611UIR
Features & Benefits
Applications
What is the recommended fuse size for optimal performance?
How can the output voltage be adjusted?
Is it possible to operate this device in high-temperature environments?
What is the capacity for capacitive load?
How does the under-voltage lockout feature work?
Related links
- TRACOPOWER TEP 60UIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEP 60UIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEP 60UIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEP 60UIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEP 60UIR DC/DC Converter 160V dc Input PCB
- TRACOPOWER TEP 60UIR DC/DC Converter 160V dc Input PCB
- TRACOPOWER TEP 60UIR DC/DC Converter 160V dc Input PCB
- TRACOPOWER TEP 60UIR DC/DC Converter 160V dc Input PCB
