Murata UWE Isolated DC-DC Converter, 5V dc/, 12V dc Input, 12V dc Input 75 W
- RS Stock No.:
- 238-7147
- Mfr. Part No.:
- UWE-15/5-Q12PB-C
- Manufacturer:
- Murata
Bulk discount available
Subtotal (1 unit)*
€99.85
(exc. VAT)
€122.82
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €99.85 |
| 5 - 9 | €96.85 |
| 10 - 24 | €93.86 |
| 25 - 49 | €90.86 |
| 50 + | €87.86 |
*price indicative
- RS Stock No.:
- 238-7147
- Mfr. Part No.:
- UWE-15/5-Q12PB-C
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 12V dc | |
| Output Voltage Adjustment Range | 0.125 % | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 75W | |
| Standards/Approvals | No | |
| Series | UWE | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 12V dc | ||
Output Voltage Adjustment Range 0.125 % | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 75W | ||
Standards/Approvals No | ||
Series UWE | ||
The Murata Wide input, isolated eight-brick DC/DC converter are high-current isolated power modules designed for use in high density system boards.
Choice of two wide input ranges, 9-36 Vdc 0r 18-75 Vdc
Fixed output from 3.3 to 24 volts DC up to 75 watts
Related links
- Murata UWE Isolated DC-DC Converter 12V dc Input, 12V dc Input 75 W
- Murata UWE Isolated DC-DC Converter 12V Input 120 W
- Murata UWE Isolated DC-DC Converter 75V Input 75 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWE Isolated DC-DC Converter 36V Input Through Hole 85 °C Max Temp -40 °C Min
- Murata UWE Isolated DC-DC Converter 48V dc Input, 48V dc Input 72 W
- Murata UWE Isolated DC-DC Converter 36V Input 66 W, 85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UWE DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
