TRACO POWER TEN 3 DC/DC Converter, 5V dc/ 250 mA, 9V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€21.73

(exc. VAT)

€26.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 31 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€21.73-
5 - 9€21.082%
10 - 24€20.426%
25 - 49€19.569%
50 +€18.6814%

*price indicative

RS Stock No.:
239-0002
Mfr. Part No.:
TEN 3-0521
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

250mA

Output Current 2

250mA

Output Voltage 2

-5V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

2

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

8

Package Type

Surface Mount

Maximum Output Power

3W

Depth

10.2mm

Standards/Approvals

No

Series

TEN 3

Length

32mm

Efficiency

72%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series


The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is ideal for a wide range of applications in industrial and communication systems.

Wide 2:1 input range

High efficiency up to 84%

Full SMD-design

Short circuit protection

Extended operating temperature range –40°C to 85°C

I/O isolation 1500 VDC

Input filter to meet EN 55022, Class A and FCC, level A without external components

24-pin DIP with industry standard pinout

High reliability, MTBF >1.1 Mio. h

Approvals

cUL/UL , IEC/EN , CSA File No. 226037

Standards

cUL/UL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy