TRACO POWER THR 10WI Isolated DC-DC Converter, 12V dc/ 417 mA, 36V dc Input, 9V Input 10 W, PCB, 90 °C Max Temp -40 °C
- RS Stock No.:
- 249-5435
- Distrelec Article No.:
- 302-64-362
- Mfr. Part No.:
- THR 10-2422WI
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
€42.48
(exc. VAT)
€52.25
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €42.48 |
*price indicative
- RS Stock No.:
- 249-5435
- Distrelec Article No.:
- 302-64-362
- Mfr. Part No.:
- THR 10-2422WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 417mA | |
| Output Current 2 | -417mA | |
| Output Voltage 2 | 12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2850000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 3000V dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 10W | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Standards/Approvals | No | |
| Series | THR 10WI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 417mA | ||
Output Current 2 -417mA | ||
Output Voltage 2 12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2850000h | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 3000V dc | ||
Number of Pins 6 | ||
Maximum Output Power 10W | ||
Length 50.8mm | ||
Depth 11mm | ||
Standards/Approvals No | ||
Series THR 10WI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 86% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER the THR 10WI is 10 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. The THR 3WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 89% allow safe operation from –40°C to +90°C (with derating)
Reinforced I/O-isolation 3000 VAC
Shock and vibration resistance according to EN 61373
Wide 4:1 input voltage range: 9-36, 18-75, 40-160 VDC
Operating temperature range -40 to +90°C
Internal EN 55032 class A filter
High efficiency up to 89%
Protection against overload, overvoltage and short circuit
3-year product warranty
Related links
- TRACOPOWER THR 10WI Isolated DC-DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C
- TRACOPOWER THR 10WI Isolated DC-DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C
- TRACOPOWER THR 10WI Isolated DC-DC Converter 160V dc Input PCB, 90 °C Max Temp -40 °C
- TRACOPOWER THR 10WI Isolated DC-DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C
- TRACOPOWER THR 10WI Isolated DC-DC Converter 160V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER THR 10WI Isolated DC-DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER THR 10WI Isolated DC-DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C
- TRACOPOWER THR 10WI Isolated DC-DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C
